KEMET 100μF Surface Mount Polymer Capacitor, 25V dc

RS Stock No.: 144-7216Brand: KEMETManufacturers Part No.: T521X107M025ATE060Distrelec Article No.: 30110994
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

60mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.9mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 3.9mm

Series

T521

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

250 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Country of Origin

China

Stock information temporarily unavailable.

AED 4,987.50

AED 9.975 Each (On a Reel of 500) (ex VAT)

AED 5,236.88

AED 10.474 Each (On a Reel of 500) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 25V dc

AED 4,987.50

AED 9.975 Each (On a Reel of 500) (ex VAT)

AED 5,236.88

AED 10.474 Each (On a Reel of 500) (inc. VAT)

KEMET 100μF Surface Mount Polymer Capacitor, 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

100µF

Voltage

25V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

60mΩ

Lead Pitch

3.6mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

3.9mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 3.9mm

Series

T521

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

250 μA

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Country of Origin

China