Technical Document
Specifications
Brand
KEMETAccessory Type
Clip
For Use With
76 mm Dia. Capacitor
Material
Metal
Diameter
76mm
Compatible Capacitor Diameter
76mm
Compatible Capacitor Shapes
Round
Clip Diameter
76mm
Product details
Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
Standard
1
AED 58.33
AED 58.33 Each (ex VAT)
AED 61.25
AED 61.25 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 58.33 |
10 - 24 | AED 56.70 |
25 - 49 | AED 54.65 |
50 - 99 | AED 53.18 |
100+ | AED 51.34 |
Technical Document
Specifications
Brand
KEMETAccessory Type
Clip
For Use With
76 mm Dia. Capacitor
Material
Metal
Diameter
76mm
Compatible Capacitor Diameter
76mm
Compatible Capacitor Shapes
Round
Clip Diameter
76mm
Product details
Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.