KEMET Vibration Sensor, ±50m/s² Max, 600 μA Max, 5.5V Max, -25°C → +85°C

Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±50m/s²
Maximum Current
600 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 11 mm
Country of Origin
Japan
AED 3,083.80
AED 3,083.80 Each (ex VAT)
AED 3,237.99
AED 3,237.99 Each (inc. VAT)
1
AED 3,083.80
AED 3,083.80 Each (ex VAT)
AED 3,237.99
AED 3,237.99 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETMaximum Shock / Vibration
±50m/s²
Maximum Current
600 μA
Maximum dc Voltage
5.5V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Dimensions
18 x 11 mm
Country of Origin
Japan