Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kern Weighing Scale 10 g Check Weight

RS Stock No.: 446-1487Brand: KernManufacturers Part No.: 327-64
brand-logo
View all in Calibration Weights

Technical Document

Specifications

Brand

Kern

Accessory Type

Check Weight (10 g)

For Use With

Weighing Scale

Country of Origin

Germany

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in
Kern 10g Weighing Scale 10 g Check Weight
AED 208.03Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale 10 g Check Weight

P.O.A.

Kern Weighing Scale 10 g Check Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern 10g Weighing Scale 10 g Check Weight
AED 208.03Each (ex VAT)

Technical Document

Specifications

Brand

Kern

Accessory Type

Check Weight (10 g)

For Use With

Weighing Scale

Country of Origin

Germany

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in
Kern 10g Weighing Scale 10 g Check Weight
AED 208.03Each (ex VAT)