Kern Weighing Scale 1 kg Check Weight

RS Stock No.: 446-1544Brand: KernManufacturers Part No.: 327-71
brand-logo
View all in Calibration Weights

Technical Document

Specifications

Brand

Kern

Accessory Type

Check Weight (1 kg)

For Use With

Weighing Scale

Country of Origin

China

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in
Kern 1kg Weighing Scale 1 kg Check Weight
AED 753.89Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale 1 kg Check Weight

P.O.A.

Kern Weighing Scale 1 kg Check Weight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kern 1kg Weighing Scale 1 kg Check Weight
AED 753.89Each (ex VAT)

Technical Document

Specifications

Brand

Kern

Accessory Type

Check Weight (1 kg)

For Use With

Weighing Scale

Country of Origin

China

Product details

Check Weights – Class F1 Accuracy

High polished, nickel plated brass
Individual weights ranging from 5g up to 1kg
Class F1 accuracy
All individual weights are separately supplied in a durable plastic container

A wooden boxed set is also available (see RS 446-1550) with weights ranging from 1mg to 1kg – lockable and fully lined (includes tweezers and dust brush)

You may be interested in
Kern 1kg Weighing Scale 1 kg Check Weight
AED 753.89Each (ex VAT)