Kern 440-35N+C Precision Balance Weighing Scale, 400g Weight Capacity PreCal

RS Stock No.: 192-4074Brand: KernManufacturers Part No.: 440-35N + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

400g

Scale Type

Precision Balance

Resolution

40000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 235 x 80mm

Weighpan Length

165mm

Weighpan Width

235mm

Weighpan Height

80mm

Weighpan Diameter

105mm

Net Weight

1010g

Model Number p

440-35N+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

AED 2,141.11

AED 2,141.11 Each (ex VAT)

AED 2,248.17

AED 2,248.17 Each (inc. VAT)

Kern 440-35N+C Precision Balance Weighing Scale, 400g Weight Capacity PreCal

AED 2,141.11

AED 2,141.11 Each (ex VAT)

AED 2,248.17

AED 2,248.17 Each (inc. VAT)

Kern 440-35N+C Precision Balance Weighing Scale, 400g Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

400g

Scale Type

Precision Balance

Resolution

40000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

165 x 235 x 80mm

Weighpan Length

165mm

Weighpan Width

235mm

Weighpan Height

80mm

Weighpan Diameter

105mm

Net Weight

1010g

Model Number p

440-35N+C

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in