Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern ABS 220-4N Analytical Balance Weighing Scale, 220g Weight Capacity

RS Stock No.: 136-3422Brand: KernManufacturers Part No.: ABS 220-4N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Analytical Balance

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

91mm

Net Weight

6kg

Model Number p

ABS 220-4N

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Country of Origin

Philippines

Product details

Kern ABS Series Analytical Balances

Kern ABS Series analytical balance with high-quality single-cell weighing system.

Single-cell Advanced Technology

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 seconds under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Dosage Aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
• Only ABS-N: Adjusting program CAL, external test weights at an extra price

Stock information temporarily unavailable.

P.O.A.

Kern ABS 220-4N Analytical Balance Weighing Scale, 220g Weight Capacity

Calibration type

P.O.A.

Kern ABS 220-4N Analytical Balance Weighing Scale, 220g Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Analytical Balance

Resolution

0.1 mg

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

91mm

Net Weight

6kg

Model Number p

ABS 220-4N

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Country of Origin

Philippines

Product details

Kern ABS Series Analytical Balances

Kern ABS Series analytical balance with high-quality single-cell weighing system.

Single-cell Advanced Technology

• Fully automatic manufactured weighing cell from one piece of material
• Stable temperature behaviour
• Short Stabilisation Time: Steady weight values within approx. 3 seconds under laboratory conditions
• Shock proof construction
• High corner load performance

Features and Benefits

• Dosage Aid: High-stability mode and other filter settings can be selected
• Simple recipe weighing and documenting with a combined tare/print function
• Identification Number: 4 digits, printed on calibration protocol freely programmable
• Automatic data output to the PC/printer each time the balance has obtained a stable weighing result
• Only ABS-N: Adjusting program CAL, external test weights at an extra price