Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity

RS Stock No.: 136-3455Brand: KernManufacturers Part No.: CFS 3K-5Distrelec Article No.: 30287065
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

300mm

Weighpan Width

225mm

Net Weight

3.3kg

Model Number p

CFS 3K-5

Model Number (p)

CFS 3K-5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Kern CFS Series Counting Scale

Kern CFS Series Professional counting balance with 100 item memories and second balance interface and counting resolution of 75000 points. Ideal for portioning, dispensing and grading.

Features and Benefits

• Memory (PLU) for 100 items with extra text, reference weight and tare weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Fill-to-target Function: Programmable target weight
• An acoustic and visual signal is displayed when the target value is reached
• Precise Counting
• Second balance interface to construct a high-resolution counting system, e. g. with weighing bridges KFP V20

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity

Calibration type

P.O.A.

Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Counting

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Length

300mm

Weighpan Width

225mm

Net Weight

3.3kg

Model Number p

CFS 3K-5

Model Number (p)

CFS 3K-5

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

China

Product details

Kern CFS Series Counting Scale

Kern CFS Series Professional counting balance with 100 item memories and second balance interface and counting resolution of 75000 points. Ideal for portioning, dispensing and grading.

Features and Benefits

• Memory (PLU) for 100 items with extra text, reference weight and tare weight
• Programmable using numerical key pad: Required reference quantity, known reference weight
• Fill-to-target Function: Programmable target weight
• An acoustic and visual signal is displayed when the target value is reached
• Precise Counting
• Second balance interface to construct a high-resolution counting system, e. g. with weighing bridges KFP V20

You may be interested in