Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kern CH 15K20 Hanging Weighing Scale, 15kg Weight Capacity, With RS Calibration

RS Stock No.: 702-9887Brand: KernManufacturers Part No.: CH 15K20
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Hanging

Resolution

20 g

Calibrated

RSCAL

Net Weight

0.25kg

Model Number p

CH 15K20

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern CH 15K20 Hanging Weighing Scale, 15kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern CH 15K20 Hanging Weighing Scale, 15kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Hanging

Resolution

20 g

Calibrated

RSCAL

Net Weight

0.25kg

Model Number p

CH 15K20

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

You may be interested in