Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 50kg Weight Capacity

RS Stock No.: 700-6941Brand: KernManufacturers Part No.: CH 50K50Distrelec Article No.: 30287068
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

50 g

Net Weight

0.25kg

Model Number p

CH 50K50

Model Number (p)

CH 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity

Calibration type

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Hanging

Resolution

50 g

Net Weight

0.25kg

Model Number p

CH 50K50

Model Number (p)

CH 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

CH Electronic Hanging Scales

High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display

Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included

You may be interested in