Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity

RS Stock No.: 789-8835Brand: KernManufacturers Part No.: CKE 6K0.02
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.02 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

CKE 6K0.02

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

CKE Series Counting Scales

Professional range of the CKE Series counting scales with self-explanatory graphic control panels.

RS232 Data Interface.
Suspended weighing.
Strain gauge.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity

P.O.A.

Kern CKE 6K0.02 Counting Weighing Scale, 6kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

0.02 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

340mm

Weighpan Width

240mm

Net Weight

6.5kg

Model Number p

CKE 6K0.02

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

CKE Series Counting Scales

Professional range of the CKE Series counting scales with self-explanatory graphic control panels.

RS232 Data Interface.
Suspended weighing.
Strain gauge.

You may be interested in