Technical Document
Specifications
Brand
KernWeighing Capacity
8kg
Scale Type
Counting
Resolution
160000
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Europe, Switzerland, UK, US
Weighpan Dimensions
350 x 390 x 120mm
Weighpan Length
350mm
Weighpan Width
390mm
Weighpan Height
120mm
Weighpan Diameter
340 x 240mm
Net Weight
6500g
Model Number p
CKE 8K0.05+C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
AED 3,030.16
AED 3,030.16 Each (ex VAT)
AED 3,181.67
AED 3,181.67 Each (inc. VAT)
1
AED 3,030.16
AED 3,030.16 Each (ex VAT)
AED 3,181.67
AED 3,181.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
8kg
Scale Type
Counting
Resolution
160000
Calibrated
PreCal
Parts Counting
Yes
Interface Type
RS232
Plug Type
Europe, Switzerland, UK, US
Weighpan Dimensions
350 x 390 x 120mm
Weighpan Length
350mm
Weighpan Width
390mm
Weighpan Height
120mm
Weighpan Diameter
340 x 240mm
Net Weight
6500g
Model Number p
CKE 8K0.05+C
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C