Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern CPE 6K-3 Counting Counting Scales, 6kg Weight Capacity, With RS Calibration

RS Stock No.: 241-0059Brand: KernManufacturers Part No.: CPE 6K-3
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

230 x 300 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

4.2kg

Model Number p

CPE 6K-3

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Kern CPE 6K-3 Counting Counting Scales, 6kg Weight Capacity, With RS Calibration

Calibration type

P.O.A.

Kern CPE 6K-3 Counting Counting Scales, 6kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6kg

Scale Type

Counting

Resolution

1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

230 x 300 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

4.2kg

Model Number p

CPE 6K-3

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

Country of Origin

China