Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern DAB 100-3 Moisture Analyser

RS Stock No.: 136-3441Brand: KernManufacturers Part No.: DAB 100-3
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Kern

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Model Number p

DAB 100-3

Model Number (p)

DAB 100-3

Plug Type

Europe, UK

Country of Origin

China

Product details

Kern Moisture Analyser DAB

Kern Moisture analyser with user-friendly graphics display and 15 memories for drying programs.

Feature and Benefits

• Backlit LCD display, digit height 14 mm
• Drying process active
• Active heating profile
• Active switch-off criteria
• Previous drying time
• Current temperature
• Unit of the shown result, e.g. moisture (%)
• Interim result in moisture-%
• Halogen quartz glass heater 400 W
• Observation window above the sample, useful during initial setting
• Internal memory for automatic sequence of 15 complete drying processes and 5 drying processes carried out
• The last value measured remains on the display until it is replaced by a new measurement
• 50 sample plates included

Moisture Analysers

Stock information temporarily unavailable.

AED 6,820.04

AED 6,820.04 Each (ex VAT)

AED 7,161.04

AED 7,161.04 Each (inc. VAT)

Kern DAB 100-3 Moisture Analyser

AED 6,820.04

AED 6,820.04 Each (ex VAT)

AED 7,161.04

AED 7,161.04 Each (inc. VAT)

Kern DAB 100-3 Moisture Analyser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Model Number p

DAB 100-3

Model Number (p)

DAB 100-3

Plug Type

Europe, UK

Country of Origin

China

Product details

Kern Moisture Analyser DAB

Kern Moisture analyser with user-friendly graphics display and 15 memories for drying programs.

Feature and Benefits

• Backlit LCD display, digit height 14 mm
• Drying process active
• Active heating profile
• Active switch-off criteria
• Previous drying time
• Current temperature
• Unit of the shown result, e.g. moisture (%)
• Interim result in moisture-%
• Halogen quartz glass heater 400 W
• Observation window above the sample, useful during initial setting
• Internal memory for automatic sequence of 15 complete drying processes and 5 drying processes carried out
• The last value measured remains on the display until it is replaced by a new measurement
• 50 sample plates included

Moisture Analysers