Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 15kg Weight Capacity, With RS Calibration

RS Stock No.: 703-0001Brand: KernManufacturers Part No.: DE 15K5N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting, Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 15K5N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 15kg Weight Capacity, With RS Calibration

P.O.A.

Kern Weighing Scale, 15kg Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

15kg

Scale Type

Counting, Platform

Resolution

5 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Weighpan Dimensions

315 x 305 x 75mm

Weighpan Length

315mm

Weighpan Width

305mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 15K5N

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

DE Series Industrial Balances

Ideal for where rapid easy weighing is required
Suitable for mail, parcel, goods in/out applications
Robust design
Versatile load carrier
Front display removable
Large 25mm LCD display
RS-232 interface
Percentage function
Stainless steel weigh plate
Mains (1.5m lead) or battery powered
450mm high stand for the display is available separately

Supplied with

Wall mounting fittings for the display