Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity

RS Stock No.: 724-8779Brand: KernManufacturers Part No.: DE 35K5D/RSDistrelec Article No.: 17660107
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

35kg

Scale Type

Platform

Resolution

5 g, 10 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

308mm

Weighpan Width

318mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 35K5D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773

Stock information temporarily unavailable.

P.O.A.

Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity

Calibration type

P.O.A.

Kern DE 35K5D Platform Weighing Scale, 35kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

35kg

Scale Type

Platform

Resolution

5 g, 10 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

308mm

Weighpan Width

318mm

Weighpan Height

75mm

Net Weight

4kg

Model Number p

DE 35K5D

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

DE Series Platform Scales

Highly mobile, light weight compact professional platform scales.

Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773