Technical Document
Specifications
Brand
KernWeighing Capacity
101kg
Scale Type
Platform
Resolution
0.5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
450mm
Weighpan Width
350mm
Weighpan Height
115mm
Net Weight
9.5kg
Model Number p
DS 100K0.5
Model Number (p)
DS 100K0.5
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30 °C, +40 °C
Country of Origin
Germany
Product details
DS Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
Supplied with
Scales, mains adapter, protective hood, manual
AED 6,600.98
AED 6,600.98 Each (ex VAT)
AED 6,931.03
AED 6,931.03 Each (inc. VAT)
Calibration type
No Calibration
1
AED 6,600.98
AED 6,600.98 Each (ex VAT)
AED 6,931.03
AED 6,931.03 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
101kg
Scale Type
Platform
Resolution
0.5 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
450mm
Weighpan Width
350mm
Weighpan Height
115mm
Net Weight
9.5kg
Model Number p
DS 100K0.5
Model Number (p)
DS 100K0.5
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+30 °C, +40 °C
Country of Origin
Germany
Product details
DS Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Backlit display
Detachable display device
Supplied with
Scales, mains adapter, protective hood, manual