Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 50kg Weight Capacity

RS Stock No.: 700-6995Brand: KernManufacturers Part No.: ECB 50K50
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Bench

Resolution

50 g

Weighpan Dimensions

260 x 320mm

Weighpan Length

260mm

Weighpan Width

320mm

Net Weight

1.7kg

Model Number p

ECB 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

ECB Economy Platform Scales

3 models: up to 50kg
Simple to use - 2 key operation
Lightweight flat construction (height of 60mm)
Large LCD display
Stainless steel weighing plate
Powered by either 230V mains adapter (supplied) or 6 x 1.5V AA batteries for portable field use

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity

P.O.A.

Kern Weighing Scale, 50kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

50kg

Scale Type

Bench

Resolution

50 g

Weighpan Dimensions

260 x 320mm

Weighpan Length

260mm

Weighpan Width

320mm

Net Weight

1.7kg

Model Number p

ECB 50K50

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

ECB Economy Platform Scales

3 models: up to 50kg
Simple to use - 2 key operation
Lightweight flat construction (height of 60mm)
Large LCD display
Stainless steel weighing plate
Powered by either 230V mains adapter (supplied) or 6 x 1.5V AA batteries for portable field use

You may be interested in