Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 620g Weight Capacity Europe, UK

RS Stock No.: 606-3451Brand: KernManufacturers Part No.: EG 620-3NM
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

118 (Dia.)mm

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EG 620-3NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 620g Weight Capacity Europe, UK

P.O.A.

Kern Weighing Scale, 620g Weight Capacity Europe, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

620g

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

118 (Dia.)mm

Weighpan Diameter

118mm

Net Weight

1.9kg

Model Number p

EG 620-3NM

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Country of Origin

Japan