Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 220g Weight Capacity, With RS Calibration

RS Stock No.: 703-0168Brand: KernManufacturers Part No.: EMB 220-1
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Electronic Weighing

Resolution

0.1 g

Calibrated

RSCAL

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

600g

Model Number p

EMB 220-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 220g Weight Capacity, With RS Calibration

P.O.A.

Kern Weighing Scale, 220g Weight Capacity, With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

220g

Scale Type

Electronic Weighing

Resolution

0.1 g

Calibrated

RSCAL

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

600g

Model Number p

EMB 220-1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Product details

EMB Series Compact Economy Scales

A professional range of Compact Economy Scales from Kern.

Easy 2 button operation
Compact lightweight design
Large 15mm LCD display
Mains or battery powered
Auto-Off function saves battery life
Tare function
Size and weight: 170 x 240 x 38mm; 600g