Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 2.2kg Weight Capacity

RS Stock No.: 482-2292Brand: KernManufacturers Part No.: EMB 2200-0-S3
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 2200-0

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 2.2kg Weight Capacity

P.O.A.

Kern Weighing Scale, 2.2kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

2.2kg

Scale Type

Electronic Weighing

Resolution

1 g

Weighpan Dimensions

150 (Dia.)mm

Weighpan Diameter

150mm

Net Weight

0.5kg

Model Number p

EMB 2200-0

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in