Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Kern EMS 12K1 Precision Balance Weighing Scale, 12kg Weight Capacity

RS Stock No.: 789-8646Brand: KernManufacturers Part No.: EMS 12K1Distrelec Article No.: 30287086
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

160mm

Weighpan Width

160mm

Net Weight

1.4kg

Model Number p

EMS 12K1

Model Number (p)

EMS 12K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern EMS 12K1 Precision Balance Weighing Scale, 12kg Weight Capacity

Calibration type

P.O.A.

Kern EMS 12K1 Precision Balance Weighing Scale, 12kg Weight Capacity
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

12kg

Scale Type

Precision Balance

Resolution

1 g

Parts Counting

Yes

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Length

160mm

Weighpan Width

160mm

Net Weight

1.4kg

Model Number p

EMS 12K1

Model Number (p)

EMS 12K1

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

Country of Origin

China

Product details

EMS Series Weighing Plate

The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.

Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display

You may be interested in