Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 150g Weight Capacity

RS Stock No.: 700-7027Brand: KernManufacturers Part No.: EW 150-3M
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150g

Scale Type

Electronic Weighing

Resolution

0.001 g

Weighpan Dimensions

110 (Dia.)mm

Weighpan Height

155mm

Weighpan Diameter

110mm

Net Weight

1.7kg

Model Number p

EW 150-3M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 150g Weight Capacity

P.O.A.

Kern Weighing Scale, 150g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

150g

Scale Type

Electronic Weighing

Resolution

0.001 g

Weighpan Dimensions

110 (Dia.)mm

Weighpan Height

155mm

Weighpan Diameter

110mm

Net Weight

1.7kg

Model Number p

EW 150-3M

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+30°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in