Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern Weighing Scale, 6.2kg Weight Capacity Europe, UK

RS Stock No.: 606-3417Brand: KernManufacturers Part No.: EW 6200-2 NM
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6.2kg

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

180 x 160mm

Weighpan Length

180mm

Weighpan Width

160mm

Net Weight

1.9kg

Model Number p

EW 6200-2 NM

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 6.2kg Weight Capacity Europe, UK

P.O.A.

Kern Weighing Scale, 6.2kg Weight Capacity Europe, UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

6.2kg

Scale Type

Counting, Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, UK

Weighpan Dimensions

180 x 160mm

Weighpan Length

180mm

Weighpan Width

160mm

Net Weight

1.9kg

Model Number p

EW 6200-2 NM

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Country of Origin

Japan