Technical Document
Specifications
Brand
KernWeighing Capacity
2kg
Scale Type
Precision
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.5kg
Model Number p
KB 2000-2N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany
AED 1,800.64
AED 1,800.64 Each (ex VAT)
AED 1,890.67
AED 1,890.67 Each (inc. VAT)
1
AED 1,800.64
AED 1,800.64 Each (ex VAT)
AED 1,890.67
AED 1,890.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KernWeighing Capacity
2kg
Scale Type
Precision
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
130mm
Weighpan Width
130mm
Net Weight
1.5kg
Model Number p
KB 2000-2N
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany