Kern KB 240-3N+C Precision Balance Weighing Scale, 240g Weight Capacity PreCal

RS Stock No.: 192-4164Brand: KernManufacturers Part No.: KB 240-3N + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

240g

Scale Type

Precision Balance

Resolution

240000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

1000g

Model Number p

KB 240-3N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in

AED 1,880.39

AED 1,880.39 Each (ex VAT)

AED 1,974.41

AED 1,974.41 Each (inc. VAT)

Kern KB 240-3N+C Precision Balance Weighing Scale, 240g Weight Capacity PreCal

AED 1,880.39

AED 1,880.39 Each (ex VAT)

AED 1,974.41

AED 1,974.41 Each (inc. VAT)

Kern KB 240-3N+C Precision Balance Weighing Scale, 240g Weight Capacity PreCal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

240g

Scale Type

Precision Balance

Resolution

240000

Calibrated

PreCal

Parts Counting

Yes

Interface Type

RS232

Plug Type

Europe, Switzerland, UK, US

Weighpan Dimensions

167 x 250 x 85mm

Weighpan Length

167mm

Weighpan Width

250mm

Weighpan Height

85mm

Weighpan Diameter

81mm

Net Weight

1000g

Model Number p

KB 240-3N+C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

You may be interested in