Kern KB 240-3N Precision Weighing Scale, 240g Weight Capacity

RS Stock No.: 153-3300Brand: KernManufacturers Part No.: KB 240-3N
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

240g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

81mm

Net Weight

1kg

Model Number p

KB 240-3N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

AED 1,931.84

AED 1,931.84 Each (ex VAT)

AED 2,028.43

AED 2,028.43 Each (inc. VAT)

Kern KB 240-3N Precision Weighing Scale, 240g Weight Capacity

AED 1,931.84

AED 1,931.84 Each (ex VAT)

AED 2,028.43

AED 2,028.43 Each (inc. VAT)

Kern KB 240-3N Precision Weighing Scale, 240g Weight Capacity

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kern

Weighing Capacity

240g

Scale Type

Precision

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

Weighpan Diameter

81mm

Net Weight

1kg

Model Number p

KB 240-3N

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany