Technical Document
Specifications
Brand
KernMagnification Power
0.7 → 4.5X
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0, USB 3.0
Battery Operated
Yes
Weight
11kg
Plug Type
Type C - European Plug
Model Number p
OZM-9
Country of Origin
China
AED 9,898.04
AED 9,898.04 Each (ex VAT)
AED 10,392.94
AED 10,392.94 Each (inc. VAT)
Kern OZM 952UK USB 2.0, USB 3.0 Stereo Microscope, 0.7 → 4.5X Magnification
1
AED 9,898.04
AED 9,898.04 Each (ex VAT)
AED 10,392.94
AED 10,392.94 Each (inc. VAT)
Kern OZM 952UK USB 2.0, USB 3.0 Stereo Microscope, 0.7 → 4.5X Magnification
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernMagnification Power
0.7 → 4.5X
Illuminated
Yes
Illumination Type
LED
Interface Type
USB 2.0, USB 3.0
Battery Operated
Yes
Weight
11kg
Plug Type
Type C - European Plug
Model Number p
OZM-9
Country of Origin
China