Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern PCB Precision Balance Weighing Scale, 10kg Weight Capacity PreCal

RS Stock No.: 192-4168Brand: KernManufacturers Part No.: PCB 10000-1 + Calibration
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Precision Balance

Calibrated

PreCal

Interface Type

RS232

Weighpan Dimensions

163 x 245 x 79mm

Weighpan Length

163mm

Weighpan Width

245mm

Weighpan Height

79mm

Weighpan Diameter

170mm

Model Number p

PCB

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in
Stock information temporarily unavailable.

AED 1,791.77

AED 1,791.77 Each (ex VAT)

AED 1,881.36

AED 1,881.36 Each (inc. VAT)

Kern PCB Precision Balance Weighing Scale, 10kg Weight Capacity PreCal

AED 1,791.77

AED 1,791.77 Each (ex VAT)

AED 1,881.36

AED 1,881.36 Each (inc. VAT)

Kern PCB Precision Balance Weighing Scale, 10kg Weight Capacity PreCal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

10kg

Scale Type

Precision Balance

Calibrated

PreCal

Interface Type

RS232

Weighpan Dimensions

163 x 245 x 79mm

Weighpan Length

163mm

Weighpan Width

245mm

Weighpan Height

79mm

Weighpan Diameter

170mm

Model Number p

PCB

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+35°C

You may be interested in