Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kern PKS 360-3 Electronic Weighing Weighing Scale, 360g Weight Capacity

RS Stock No.: 789-8655Brand: KernManufacturers Part No.: PKS 360-3
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

360g

Scale Type

Electronic Weighing

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

81 (Dia.)mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

PKS 360-3

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

Capacity Display.
Automatic reference optimisation.
Dispensing assistance (subtraction, addition).
Tolerance weighing.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kern PKS 360-3 Electronic Weighing Weighing Scale, 360g Weight Capacity

P.O.A.

Kern PKS 360-3 Electronic Weighing Weighing Scale, 360g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

360g

Scale Type

Electronic Weighing

Resolution

0.001 g

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type C - European Plug, Type G - British 3-pin

Weighpan Dimensions

81 (Dia.)mm

Weighpan Diameter

81mm

Net Weight

1.1kg

Model Number p

PKS 360-3

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+40°C

Product details

PKS Series Scales

Professional PFS Series scales ideal for use within schools and universities.

Capacity Display.
Automatic reference optimisation.
Dispensing assistance (subtraction, addition).
Tolerance weighing.

You may be interested in