Technical Document
Specifications
Brand
KernWeighing Capacity
420g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
110mm
Net Weight
4kg
Model Number p
PLS 420-3F
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PLS Series Scales
Professional PLS series scales ideal for use within small spaces.
Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.
AED 5,015.27
AED 5,015.27 Each (ex VAT)
AED 5,266.03
AED 5,266.03 Each (inc. VAT)
Calibration type
No Calibration
1
AED 5,015.27
AED 5,015.27 Each (ex VAT)
AED 5,266.03
AED 5,266.03 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KernWeighing Capacity
420g
Scale Type
Precision Balance
Resolution
0.001 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter
110mm
Net Weight
4kg
Model Number p
PLS 420-3F
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+35°C
Country of Origin
China
Product details
PLS Series Scales
Professional PLS series scales ideal for use within small spaces.
Glass draught guard.
Ergonomically optiminised keypad for left and right handed users.
Level indicators.
Adjustable feet.