Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 2L

RS Stock No.: 196-6591Brand: Kerry UltrasonicsManufacturers Part No.: B2KC0000
View all in Ultrasonic Cleaners

Technical Document

Specifications

Capacity

2L

Material

Stainless Steel

Height

250mm

Length

176mm

Model Number p

B2K

Plug Type

Type G - British 3-pin

Width

162mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 2L

P.O.A.

Kerry Ultrasonics B2K Ultrasonic Cleaning Tank, 2L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)

Technical Document

Specifications

Capacity

2L

Material

Stainless Steel

Height

250mm

Length

176mm

Model Number p

B2K

Plug Type

Type G - British 3-pin

Width

162mm

Country of Origin

United Kingdom

You may be interested in
RS PRO Ultrasonic Cleaner, 100W, 3L
AED 1,941.71Each (ex VAT)