Technical Document
Specifications
Brand
KestrelModel Number p
KESTREL 2000
Measurement Parameters
Air Velocity, Temperature, Wind Chill
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
CR2032
Battery Life
300 h
Weight
65g
Height
18mm
Length
122mm
Width
42mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Kestrel 2000 Hand-Held Thermo-Anemometer
From Kestrel, the 2000 series rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The hand-held, pocket-sized meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics (IP67) the robust anemometer even floats if accidentally dropped into water. Constructed from impact resistant and corrosion proof materials the Kestrel 2000 anemometer is ideal for outdoor enthusiasts, engineers, and even the emergency services.
Compact in design the Kestrel 2000 utilises high precision bearings and a lightweight rotating vane to deliver exact airflow measurements. Even at lower speeds. In addition, the in-built temperature sensor is able to quickly determine a constant temperature reading from the externally mounted thermistor sensor.
With 3 buttons below the display, the operation is simple, the user can view the collected data in current, maximum and average wind speed. Alternatively, temperature and wind chill can be viewed. All measurement results are clearly depicted on the liquid crystal display even in low light levels with the additional backlight feature. To help conserve battery life, an auto switch off function automatically turns off the handheld meter, 45 minutes after the last key press.
Measurements and Features
Wind speed, Maximum Wind Speed, Average wind speed
Temperature and Wind Chill in Fahrenheit or Celsius
Fast response temperature sensor
Precision jewel mounted impeller
Large easy to read display with backlight
Data hold function
Compact, portable hand-held design
Long life CR2032 lithium battery
Replaceable impeller assembly
Includes the protective cover, lanyard and battery
Applications
HVAC – vital for checking air flow and calculating volume air flow
Health and Safety – working at height
Building and construction – crane and cherry picker operation
Sport and recreation - Wind speed, wind direction, temperature & wind chill
Aviation - Wind speed, wind direction and gust
Calibration and Meteorological laboratories
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are:
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Tripod clamp 540-876
Kestrel basic series vane and mount
Kestrel large tripod 801-1314
Kestrel mini tripod 801-1310
Kestrel carry case 540-886
Replacement impeller 233-9552
Replacement batteries 866-0672
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Replacement impeller 233-9552
Replacement batteries 866-0672
Tripod Clamp 540-876
Supplied with
Lithium coin cell CR2032, lanyard, clip on protective hard cover and instructions
AED 743.14
AED 743.14 Each (ex VAT)
AED 780.30
AED 780.30 Each (inc. VAT)
1
AED 743.14
AED 743.14 Each (ex VAT)
AED 780.30
AED 780.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KestrelModel Number p
KESTREL 2000
Measurement Parameters
Air Velocity, Temperature, Wind Chill
Maximum Air Velocity
40m/s
Best Air Velocity Accuracy
±3 %
Air Velocity Resolution
0.1m/s
Probe Type
Rotary Vane
Temperature Measurement Resolution
0.1°C
Best Temperature Measurement Accuracy
±1 °C
Power Source
Battery
Battery Type
CR2032
Battery Life
300 h
Weight
65g
Height
18mm
Length
122mm
Width
42mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Country of Origin
United States
Product details
Kestrel 2000 Hand-Held Thermo-Anemometer
From Kestrel, the 2000 series rotating vane anemometer designed for measuring wind speed, temperature and wind chill. The hand-held, pocket-sized meter provides accurate readings without compromising on functionality and performance. With fully sealed electronics (IP67) the robust anemometer even floats if accidentally dropped into water. Constructed from impact resistant and corrosion proof materials the Kestrel 2000 anemometer is ideal for outdoor enthusiasts, engineers, and even the emergency services.
Compact in design the Kestrel 2000 utilises high precision bearings and a lightweight rotating vane to deliver exact airflow measurements. Even at lower speeds. In addition, the in-built temperature sensor is able to quickly determine a constant temperature reading from the externally mounted thermistor sensor.
With 3 buttons below the display, the operation is simple, the user can view the collected data in current, maximum and average wind speed. Alternatively, temperature and wind chill can be viewed. All measurement results are clearly depicted on the liquid crystal display even in low light levels with the additional backlight feature. To help conserve battery life, an auto switch off function automatically turns off the handheld meter, 45 minutes after the last key press.
Measurements and Features
Wind speed, Maximum Wind Speed, Average wind speed
Temperature and Wind Chill in Fahrenheit or Celsius
Fast response temperature sensor
Precision jewel mounted impeller
Large easy to read display with backlight
Data hold function
Compact, portable hand-held design
Long life CR2032 lithium battery
Replaceable impeller assembly
Includes the protective cover, lanyard and battery
Applications
HVAC – vital for checking air flow and calculating volume air flow
Health and Safety – working at height
Building and construction – crane and cherry picker operation
Sport and recreation - Wind speed, wind direction, temperature & wind chill
Aviation - Wind speed, wind direction and gust
Calibration and Meteorological laboratories
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are:
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Tripod clamp 540-876
Kestrel basic series vane and mount
Kestrel large tripod 801-1314
Kestrel mini tripod 801-1310
Kestrel carry case 540-886
Replacement impeller 233-9552
Replacement batteries 866-0672
FAQ
Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane handheld anemometers
Replacement impeller 233-9552
Replacement batteries 866-0672
Tripod Clamp 540-876
Supplied with
Lithium coin cell CR2032, lanyard, clip on protective hard cover and instructions
