Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB

RS Stock No.: 821-2080Brand: Kewtech CorporationManufacturers Part No.: KT65DL
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

KT65DL

Non-Tripping

Yes

Insulation Test Voltage

100V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

Test Standards

EN 61557, IEC 61557

IP Rating

IP40

Weight

1.4kg

Safety Category Level

CAT III

Battery Type

AA, LR6

Safety Category

CAT III 300 V

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300V

Display Type

Backlight

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

136mm

Length

235mm

Dimensions

235 x 136 x 114mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

0°C

Height

114mm

Country of Origin

Japan

Product details

KT65DL Multifunction 8 in 1 tester

The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.

The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.

The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.

The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.

Features include:

Easy to use – has a simple and intuitive interface that eliminates the complexities often associated with multifunction testers. Clear menus, easy-to-navigate buttons, and straightforward instructions make operation a breeze, even for novice users.
Phase rotation in line with new 17th edition requirements
Advanced memory with free software - enabling users to save and retrieve test results for future reference and analysis.
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for ’hands free’ testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display - Providing clear and precise readings that ensures visibility even in dimly lit environments.
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)
Durable - built to withstand the rigors of everyday use. Its robust construction and IP54 rating ensure resistance to dust, water splashes, and harsh environments, making it a dependable tool for a wide range of applications.

Supplied with

ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.

Stock information temporarily unavailable.

P.O.A.

Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB

Calibration type

P.O.A.

Kewtech Corporation KT65DL Multifunction Tester, 100V , Earth Resistance Measurement With USB
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

KT65DL

Non-Tripping

Yes

Insulation Test Voltage

100V

Maximum Voltage Measurement

500V

Test Type

Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

200mA

RCD Test Type

AC Type

Remote Switch Mode

Yes

Test Standards

EN 61557, IEC 61557

IP Rating

IP40

Weight

1.4kg

Safety Category Level

CAT III

Battery Type

AA, LR6

Safety Category

CAT III 300 V

Maximum Continuity Resistance

2000Ω

Safety Category Voltage

300V

Display Type

Backlight

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

136mm

Length

235mm

Dimensions

235 x 136 x 114mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

0°C

Height

114mm

Country of Origin

Japan

Product details

KT65DL Multifunction 8 in 1 tester

The Kewtech KT65DL multifunction tester stands as a testament to precision, reliability, and ease of use, empowering electricians, and electrical contractors to conduct comprehensive testing and ensure the safety of electrical installations.

The KT65DL is equipped with a range of advanced testing capabilities, catering to the needs of a diverse range of applications. It seamlessly performs continuity resistance testing, insulation resistance testing, loop impedance testing, residual current device (RCD) testing, earth resistance testing, phase rotation testing, and voltage testing.

The KT65DL18th Edition Multifunction Tester covers all aspects of installation testing including a three wire earth resistivity test, but also doubles up as a PAT tester for testing portable appliances to the recommended minimum requirements.

The KT65DL incorporates cutting-edge anti-trip technology, ensuring accurate and consistent testing results. This innovative feature prevents unwanted tripping of RCDs, allowing for uninterrupted testing and a streamlined workflow.

Features include:

Easy to use – has a simple and intuitive interface that eliminates the complexities often associated with multifunction testers. Clear menus, easy-to-navigate buttons, and straightforward instructions make operation a breeze, even for novice users.
Phase rotation in line with new 17th edition requirements
Advanced memory with free software - enabling users to save and retrieve test results for future reference and analysis.
NEW Anti-Trip Technology for full no trip LOOP testing on all RCD types
Test button in probe as well as lockdown test button for ’hands free’ testing
Easy PFC and PSC measurement without the need to alter test probes
250, 500 and 1000V insulation tests with auto discharge
Additional LED for warning of high voltage output in insulation test mode
Memory for test lead resistance compensation
Backlit display - Providing clear and precise readings that ensures visibility even in dimly lit environments.
Auto-test memory for RCD testing with all results shown on one screen, so no scrolling
Conducts phase to phase loop tests
Complies with BS7671 (Part P)
Durable - built to withstand the rigors of everyday use. Its robust construction and IP54 rating ensure resistance to dust, water splashes, and harsh environments, making it a dependable tool for a wide range of applications.

Supplied with

ACC064SP G7 Test remote with remote test button, ACC065 G7 Test lead set, batteries, instruction manual, software, kamp 12 mains lead, test lead pouch, soft carry case, USB cable.