Keystone Leaf Spring AAA Battery Contact

RS Stock No.: 205-0063Brand: KeystoneManufacturers Part No.: 202
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

2

Terminal Contact Material

Spring Steel

Terminal Contact Type

Leaf Spring

Country of Origin

United States

Product details

Snap-On Contacts

Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead

You may be interested in
Keystone Leaf Spring A23, A27, AAA, N Battery Contact
AED 2.536Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Keystone Leaf Spring AAA Battery Contact

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Keystone Leaf Spring AAA Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Keystone Leaf Spring A23, A27, AAA, N Battery Contact
AED 2.536Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

For Battery Size

AAA

Number of Cells

2

Terminal Contact Material

Spring Steel

Terminal Contact Type

Leaf Spring

Country of Origin

United States

Product details

Snap-On Contacts

Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead

You may be interested in
Keystone Leaf Spring A23, A27, AAA, N Battery Contact
AED 2.536Each (In a Pack of 10) (ex VAT)