Technical Document
Specifications
Brand
KeystoneFor Battery Size
A, AA
Number of Cells
1
Terminal Contact Material
Nickel Plated Spring Steel
Terminal Contact Type
Leaf Spring
Country of Origin
United States
AED 23.59
AED 23.59 1 Pack of 10 (ex VAT)
AED 24.77
AED 24.77 1 Pack of 10 (inc. VAT)
1
AED 23.59
AED 23.59 1 Pack of 10 (ex VAT)
AED 24.77
AED 24.77 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KeystoneFor Battery Size
A, AA
Number of Cells
1
Terminal Contact Material
Nickel Plated Spring Steel
Terminal Contact Type
Leaf Spring
Country of Origin
United States