Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

45, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4mm Length

RS Stock No.: 160-3363Brand: KeystoneManufacturers Part No.: 45
brand-logo
View all in PCB Rivets & Riveting Tools

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

3.2mm

For Hole Size - Removable Panel

3.1mm

Height

4mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.

Stock information temporarily unavailable.

AED 40.00

AED 0.40 Each (In a Bag of 100) (ex VAT)

AED 42.00

AED 0.42 Each (In a Bag of 100) (inc. VAT)

45, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4mm Length

AED 40.00

AED 0.40 Each (In a Bag of 100) (ex VAT)

AED 42.00

AED 0.42 Each (In a Bag of 100) (inc. VAT)

45, Wide roll eyelet PCB Rivet for 3.2mm Diameter, 4mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Wide roll eyelet

For Hole Size

3.2mm

For Hole Size - Removable Panel

3.1mm

Height

4mm

Country of Origin

United States

Product details

Wide roll eyelets

Standard eyelets, precision-made to ensure standard dimensions in a single series.
Preserve good solderability, even after extended storage.