Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone Press Stud 9V PP3 Battery Contact

RS Stock No.: 172-5968Brand: KeystoneManufacturers Part No.: 593Distrelec Article No.: 16961643
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Type

Press Stud

Country of Origin

United States

Product details

PP3 PCB Mount

Direct mounting of PP3 9V block batteries on PCBs

You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
AED 21.661 Pack of 5 (ex VAT)
Keystone Press Stud 9V PP3 Battery Contact
AED 3.969Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 35.70

AED 3.57 Each (In a Pack of 10) (ex VAT)

AED 37.48

AED 3.748 Each (In a Pack of 10) (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact

AED 35.70

AED 3.57 Each (In a Pack of 10) (ex VAT)

AED 37.48

AED 3.748 Each (In a Pack of 10) (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 190AED 3.57AED 35.70
200 - 590AED 3.36AED 33.60
600+AED 3.202AED 32.02
You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
AED 21.661 Pack of 5 (ex VAT)
Keystone Press Stud 9V PP3 Battery Contact
AED 3.969Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Type

Press Stud

Country of Origin

United States

Product details

PP3 PCB Mount

Direct mounting of PP3 9V block batteries on PCBs

You may be interested in
RS PRO Press Stud 9V PP3 Battery Contact
AED 21.661 Pack of 5 (ex VAT)
Keystone Press Stud 9V PP3 Battery Contact
AED 3.969Each (In a Pack of 10) (ex VAT)