Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Keystone Press Stud 9V PP3 Battery Contact

RS Stock No.: 172-5996Brand: KeystoneManufacturers Part No.: 68
brand-logo
View all in Battery Contacts

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Steel

Terminal Contact Type

Press Stud

Country of Origin

United States

Product details

PP3 Couplers for Intensive Use

Mounted on a rigid insulating plate.
Numerous connections and disconnections possible, to comply with the UL standard.
Provides excellent mechanical resistance and low contact resistance.
Highly resistant to corrosion.

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 30.75

AED 30.75 1 Bag of 5 (ex VAT)

AED 32.29

AED 32.29 1 Bag of 5 (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact

AED 30.75

AED 30.75 1 Bag of 5 (ex VAT)

AED 32.29

AED 32.29 1 Bag of 5 (inc. VAT)

Keystone Press Stud 9V PP3 Battery Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

For Battery Size

9V PP3

Number of Cells

1

Terminal Contact Material

Steel

Terminal Contact Type

Press Stud

Country of Origin

United States

Product details

PP3 Couplers for Intensive Use

Mounted on a rigid insulating plate.
Numerous connections and disconnections possible, to comply with the UL standard.
Provides excellent mechanical resistance and low contact resistance.
Highly resistant to corrosion.

You may be interested in
RS PRO 9V PP9 Battery Contact
P.O.A.Each (In a Pack of 5) (ex VAT)