Keystone 8mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

RS Stock No.: 255-8955Brand: KeystoneManufacturers Part No.: 8310
brand-logo
View all in LED Holders

Technical Document

Specifications

Diameter

8mm

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Colour

Black

Mounting Type

Panel

Product details

Keystone Snap-In LED Holders

The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the holder. The holder then keeps the LED securely in place.
The 8309 and 8310 LED bezels are ideal for general purpose indicator applications. Their black face improves the appearance of the LED and offers a high contrast with the LED light.

8309 for 3 mm (T-1) LEDs
8310 for 5 mm (T-1 3/4) LEDs

LED Mounting Hardware, Keystone Electronics

You may be interested in
Stock information temporarily unavailable.

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Keystone 8mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED

AED 21.52

AED 2.152 Each (In a Pack of 10) (ex VAT)

AED 22.60

AED 2.26 Each (In a Pack of 10) (inc. VAT)

Keystone 8mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diameter

8mm

LED Holder Type

LED Holder

For Use With

5 mm (T-1 3/4) LED

Colour

Black

Mounting Type

Panel

Product details

Keystone Snap-In LED Holders

The "snap-in" LED holders, from Keystone, are designed to be used with 3mm (T-1) or 5mm (T-1 3/4) through hole LEDs. The holders can be easily placed into the front panel with the LED snapping into the back of the holder. The holder then keeps the LED securely in place.
The 8309 and 8310 LED bezels are ideal for general purpose indicator applications. Their black face improves the appearance of the LED and offers a high contrast with the LED light.

8309 for 3 mm (T-1) LEDs
8310 for 5 mm (T-1 3/4) LEDs

LED Mounting Hardware, Keystone Electronics

You may be interested in