Keystone LED Lens Cap for use with Through-Hole LEDs

RS Stock No.: 289-1274Brand: KeystoneManufacturers Part No.: 8659Distrelec Article No.: 19309973
brand-logo
View all in LED Holders

Technical Document

Specifications

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Product details

Keystone LED Lens Caps - Round

This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the round LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.

Features of the round LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours

LED Mounting Hardware, Keystone Electronics

AED 41.48

AED 4.148 Each (In a Pack of 10) (ex VAT)

AED 43.55

AED 4.355 Each (In a Pack of 10) (inc. VAT)

Keystone LED Lens Cap for use with Through-Hole LEDs

AED 41.48

AED 4.148 Each (In a Pack of 10) (ex VAT)

AED 43.55

AED 4.355 Each (In a Pack of 10) (inc. VAT)

Keystone LED Lens Cap for use with Through-Hole LEDs

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Product details

Keystone LED Lens Caps - Round

This family of LED lens caps, from Keystone, are in round configurations. They are designed for use with standard 3mm (T-1) and 5mm (T-1 3/4) through-hole LEDs with both diffused and non-diffused lenses. Installation is made easy by snap-in mounting through the panel. The LEDs can then be pushed in by hand, placing them into the cap using light pressure. It is then held securely in place due to the lens cap design.
The round lens caps are ideal for protecting the LED against any physical damage, thus potentially improving the life time of the LED in harsher environments. The cap also guards the LED from any electrostatic discharge (ESD) of up to 16KV.
Available in a variety of colour options, including clear, the round LED lens caps are made from a polycarbonate material. The coloured caps are ideal for providing high contrast and visibility.

Features of the round LED lens caps:
For 3mm (T-1) and 5mm (T-1 3/4) LEDs
Variety of colours

LED Mounting Hardware, Keystone Electronics