Technical Document
Specifications
Brand
Kimberly ClarkColour
Silver
Single Or Dual
Dual
Material
Plastic
Height
18.42mm
Depth
32.39mm
Width
21.27mm
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 554.91
AED 554.91 Each (ex VAT)
AED 582.66
AED 582.66 Each (inc. VAT)
Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39mm x 18.42mm x 21.27mm
1
AED 554.91
AED 554.91 Each (ex VAT)
AED 582.66
AED 582.66 Each (inc. VAT)
Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39mm x 18.42mm x 21.27mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkColour
Silver
Single Or Dual
Dual
Material
Plastic
Height
18.42mm
Depth
32.39mm
Width
21.27mm
Country of Origin
Mexico