Technical Document
Specifications
Brand
Kimberly ClarkApplication
General Cleaning
Application
Industrial Cleaning
Colour
White
Trade Name
WYPALL
Trade Name
WypAll® X60 General Clean™ 6035
Range
X60
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
426 x 317mm
Wiper Size
418 x 283mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Country of Origin
United States
AED 344.12
AED 344.12 Each (ex VAT)
AED 361.33
AED 361.33 Each (inc. VAT)
1
AED 344.12
AED 344.12 Each (ex VAT)
AED 361.33
AED 361.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkApplication
General Cleaning
Application
Industrial Cleaning
Colour
White
Trade Name
WYPALL
Trade Name
WypAll® X60 General Clean™ 6035
Range
X60
Package Type
Box
Number of Wipes per Pack
200
Wiper Size
426 x 317mm
Wiper Size
418 x 283mm
Wet/Dry
Dry
Repeat/Single Use
Repeat Use
Ply
1
Country of Origin
United States