Technical Document
Specifications
Brand
Kimberly ClarkType
Floor Standing
Wall Mounted
No
Colour
Blue
Width
515mm
Depth
550mm
Height
960mm
Material
Steel
Range
PROFESSIONAL
Country of Origin
Italy
Stock information temporarily unavailable.
AED 467.26
AED 467.26 Each (ex VAT)
AED 490.62
AED 490.62 Each (inc. VAT)
Kimberly Clark Steel Blue Floor Standing Paper Towel Dispenser, 550mm x 960mm x 515mm
1
AED 467.26
AED 467.26 Each (ex VAT)
AED 490.62
AED 490.62 Each (inc. VAT)
Kimberly Clark Steel Blue Floor Standing Paper Towel Dispenser, 550mm x 960mm x 515mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkType
Floor Standing
Wall Mounted
No
Colour
Blue
Width
515mm
Depth
550mm
Height
960mm
Material
Steel
Range
PROFESSIONAL
Country of Origin
Italy