Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Kleenex Hand Cleaner - 1 L Cassette

RS Stock No.: 161-2539Brand: Kimberly ClarkManufacturers Part No.: 6331
brand-logo
View all in Soap & Hand Cleaners

Technical Document

Specifications

Package Size

1 L

Package Type

Cassette

Anti-Bacterial

No

Colour

Pink

Range

Kleenex®

Trade Name

KLEENEX

Country of Origin

Spain

Stock information temporarily unavailable.

AED 571.29

AED 571.29 1 Box of 6 (ex VAT)

AED 599.85

AED 599.85 1 Box of 6 (inc. VAT)

Kimberly Clark Kleenex Hand Cleaner - 1 L Cassette

AED 571.29

AED 571.29 1 Box of 6 (ex VAT)

AED 599.85

AED 599.85 1 Box of 6 (inc. VAT)

Kimberly Clark Kleenex Hand Cleaner - 1 L Cassette
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Size

1 L

Package Type

Cassette

Anti-Bacterial

No

Colour

Pink

Range

Kleenex®

Trade Name

KLEENEX

Country of Origin

Spain