Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Scott Folded White Paper Towel, 200mm, 304 Sheets

RS Stock No.: 201-9569Brand: Kimberly ClarkManufacturers Part No.: 6689
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

200mm x 212mm

Number of Ply

1

Number of Sheets

304

Range

Performance

Trade Name

SCOTT

Sheet Length

212mm

Sheet Width

200mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Country of Origin

France

Stock information temporarily unavailable.

AED 655.25

AED 655.25 1 Box of 15 (ex VAT)

AED 688.01

AED 688.01 1 Box of 15 (inc. VAT)

Kimberly Clark Scott Folded White Paper Towel, 200mm, 304 Sheets

AED 655.25

AED 655.25 1 Box of 15 (ex VAT)

AED 688.01

AED 688.01 1 Box of 15 (inc. VAT)

Kimberly Clark Scott Folded White Paper Towel, 200mm, 304 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Form Factor

Folded

Colour

White

Sheet Size

200mm x 212mm

Number of Ply

1

Number of Sheets

304

Range

Performance

Trade Name

SCOTT

Sheet Length

212mm

Sheet Width

200mm

Better World Product (Find out more)

Yes

Better World Verification

EU EcoLabel

Country of Origin

France