Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Kleenex Ultra Slimroll (6781) Rolled White Paper Towel, 198mm, 2-Ply, 400 Sheets

RS Stock No.: 183-1508Brand: Kimberly ClarkManufacturers Part No.: 6781
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198mm x 1000000mm

Number of Ply

2

Number of Sheets

400

Range

ULTRA

Range

Ultra Slimroll

Trade Name

KLEENEX

Trade Name

Kleenex Ultra Slimroll (6781)

Sheet Length

1000000mm

Sheet Width

198mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

France

Stock information temporarily unavailable.

AED 533.33

AED 533.33 1 Box of 6 (ex VAT)

AED 560.00

AED 560.00 1 Box of 6 (inc. VAT)

Kimberly Clark Kleenex Ultra Slimroll (6781) Rolled White Paper Towel, 198mm, 2-Ply, 400 Sheets

AED 533.33

AED 533.33 1 Box of 6 (ex VAT)

AED 560.00

AED 560.00 1 Box of 6 (inc. VAT)

Kimberly Clark Kleenex Ultra Slimroll (6781) Rolled White Paper Towel, 198mm, 2-Ply, 400 Sheets
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Form Factor

Roll

Colour

White

Sheet Size

198mm x 1000000mm

Number of Ply

2

Number of Sheets

400

Range

ULTRA

Range

Ultra Slimroll

Trade Name

KLEENEX

Trade Name

Kleenex Ultra Slimroll (6781)

Sheet Length

1000000mm

Sheet Width

198mm

Better World Product (Find out more)

Yes

Better World Verification

FSC Certified

Country of Origin

France