Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting

RS Stock No.: 181-6567Brand: Kimberly ClarkManufacturers Part No.: 7017
brand-logo
View all in Wipe Dispensers

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Width

330mm

Colour

White

Material

ABS

Height

224mm

Depth

276mm

Range

Aquarius

Country of Origin

Germany

Stock information temporarily unavailable.

AED 450.21

AED 450.21 Each (ex VAT)

AED 472.72

AED 472.72 Each (inc. VAT)

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting

AED 450.21

AED 450.21 Each (ex VAT)

AED 472.72

AED 472.72 Each (inc. VAT)

Kimberly Clark Aquarius Wipe Dispenser, Wall Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wall Mounted

Yes

Type

Wall Mounting

Width

330mm

Colour

White

Material

ABS

Height

224mm

Depth

276mm

Range

Aquarius

Country of Origin

Germany