Technical Document
Specifications
Brand
Kimberly ClarkWall Mounted
Yes
Width
560mm
Colour
White
Material
Plastic
Height
150mm
Depth
148mm
Range
Scott
Country of Origin
Germany
Stock information temporarily unavailable.
AED 315.75
AED 315.75 Each (ex VAT)
AED 331.54
AED 331.54 Each (inc. VAT)
Kimberly Clark SCOTT Wipe Dispenser
1
AED 315.75
AED 315.75 Each (ex VAT)
AED 331.54
AED 331.54 Each (inc. VAT)
Kimberly Clark SCOTT Wipe Dispenser
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkWall Mounted
Yes
Width
560mm
Colour
White
Material
Plastic
Height
150mm
Depth
148mm
Range
Scott
Country of Origin
Germany