Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark WypAll® X50 7444 Red Cloths for General Cleaning, Dry Use, Box of 50, 418 x 247mm, Repeat Use

RS Stock No.: 183-1541Brand: Kimberly ClarkManufacturers Part No.: 7444
brand-logo
View all in Cloths

Technical Document

Specifications

Application

General Cleaning

Colour

Red

Trade Name

WypAll® X50 7444

Range

X50

Package Type

Box

Number of Wipes per Pack

50

Wiper Size

418 x 247mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

Colombia

Stock information temporarily unavailable.

AED 368.02

AED 368.02 1 Box of 6 (ex VAT)

AED 386.42

AED 386.42 1 Box of 6 (inc. VAT)

Kimberly Clark WypAll® X50 7444 Red Cloths for General Cleaning, Dry Use, Box of 50, 418 x 247mm, Repeat Use

AED 368.02

AED 368.02 1 Box of 6 (ex VAT)

AED 386.42

AED 386.42 1 Box of 6 (inc. VAT)

Kimberly Clark WypAll® X50 7444 Red Cloths for General Cleaning, Dry Use, Box of 50, 418 x 247mm, Repeat Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Application

General Cleaning

Colour

Red

Trade Name

WypAll® X50 7444

Range

X50

Package Type

Box

Number of Wipes per Pack

50

Wiper Size

418 x 247mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Ply

1

Country of Origin

Colombia